+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4631DR

IC: operational amplifier; 25÷325MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4631DR
TME Symbol:
THS4631DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
25...325MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
high speed
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4631DR
0 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.23 USDGross price for quantities from 100 pcs - 6.23 USD
Net price for quantities from 250 pcs - 5.59 USDGross price for quantities from 250 pcs - 5.59 USD
Net price for quantities from 1000 pcs - 5.22 USDGross price for quantities from 1000 pcs - 5.22 USD
Net price for quantities from 2500 pcs - 5.03 USDGross price for quantities from 2500 pcs - 5.03 USD
Net price for quantities from 5000 pcs - 4.94 USDGross price for quantities from 5000 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)