+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS5641AIDW

IC: D/A converter; 8bit; 100Msps; Ch: 1; 3÷5.5V; SOIC28; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS5641AIDW
TME Symbol:
THS5641AIDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
100Msps
Number of channels
1
Operating voltage
3...5.5V
Case
SOIC28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Integrated circuit features
low power
Gross weight0.079 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
THS5641AIDW
0 in TME stock
Net price for quantities from 20 pcs - 10.41 USDGross price for quantities from 20 pcs - 10.41 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.