+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS5641AIPW

IC: D/A converter; 8bit; 100Msps; Ch: 1; TSSOP28; -40÷85°C; 3÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS5641AIPW
TME Symbol:
THS5641AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
100Msps
Number of channels
1
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±0.25LSB
Max INL
±0.25LSB
Supply voltage
  • 3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
THS5641AIPW
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order