+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS5671AIDW

IC: D/A converter; 14bit; 125Msps; Ch: 1; SOIC28; -40÷85°C; 3÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS5671AIDW
TME Symbol:
THS5671AIDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
125Msps
Number of channels
1
Case
SOIC28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±3.5LSB
Max INL
±7LSB
Supply voltage
  • 3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
THS5671AIDW
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order