+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS7303PW

IC: operational amplifier; 190MHz; Ch: 3; 2.6÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS7303PW
TME Symbol:
THS7303PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
190MHz
Number of channels
3
Operating voltage
2.6...5.5V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
320V/μs
Gross weight0.044 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
THS7303PW
0 in TME stock
Net price for quantities from 70 pcs - 4.59 USDGross price for quantities from 70 pcs - 4.59 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.