+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS7374IPW

IC: amplifier; 9.5MHz; Ch: 4; 2.85÷5.5V; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS7374IPW
TME Symbol:
THS7374IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
9.5MHz
Number of channels
4
Operating voltage
2.85...5.5V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Gross weight0.065 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS7374IPW
0 in TME stock
Net price for quantities from 90 pcs - 0.91 USDGross price for quantities from 90 pcs - 0.91 USD
No. of pieces (Multiplicity: 90)