+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS8200PFP

IC: D/A converter; 11bit; 205Msps; Ch: 3; 3÷3.6V; HTQFP80; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS8200PFP
TME Symbol:
THS8200PFP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
11bit
Sampling speed
205Msps
Number of channels
3
Operating voltage
3...3.6V
Case
HTQFP80
Mounting
SMD
Interface
serial
Operating temperature
0...70°C
Integrated circuit features
video
Gross weight0.078 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
THS8200PFP
0 in TME stock
Net price for quantities from 96 pcs - 7.82 USDGross price for quantities from 96 pcs - 7.82 USD
No. of pieces (Multiplicity: 96)