+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-72530

Heat shrink markers; 50mm; black; Diam.after shrinking: 9.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72530
TME Symbol:
THTT190DS-1X50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
black
Material
PVDFX
Min. diameter before shrinking
19.1mm
Diameter after shrinking
9.5mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.43mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.76 g
Certificates
EAN code4031026579740
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72530
0 in TME stock
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
Net price for quantities from 2500 pcs - 3.41 USDGross price for quantities from 2500 pcs - 3.41 USD
Net price for quantities from 7500 pcs - 3.00 USDGross price for quantities from 7500 pcs - 3.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.