+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-72505

Heat shrink markers; 25mm; white; Diam.after shrinking: 2.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72505
TME Symbol:
THTT48DS-2X25-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
white
Material
PVDFX
Min. diameter before shrinking
4.8mm
Diameter after shrinking
2.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.27mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.19 g
Certificates
EAN code4031026578910
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72505
0 in TME stock
Net price for quantities from 2000 pcs - 0.75 USDGross price for quantities from 2000 pcs - 0.75 USD
Net price for quantities from 10000 pcs - 0.68 USDGross price for quantities from 10000 pcs - 0.68 USD
Net price for quantities from 30000 pcs - 0.60 USDGross price for quantities from 30000 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.