+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-41104

Heat shrink markers; 110m; white; Diam.after shrinking: 4.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
551-41104
TME Symbol:
THTT95WH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
110m
Colour
white
Material
PVDFX
Min. diameter before shrinking
9.5mm
Diameter after shrinking
4.8mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.33mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight12.1 g
Certificates
EAN code4031026579122
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
551-41104
0 in TME stock
Net price for quantities from 72 m - 21.54 USDGross price for quantities from 72 m - 21.54 USD
Net price for quantities from 360 m - 19.76 USDGross price for quantities from 360 m - 19.76 USD
Net price for quantities from 1080 m - 17.26 USDGross price for quantities from 1080 m - 17.26 USD
Amount (Multiplicity: 72)