+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-40-5

Transformer: current; TI; I AC: 40A; 1VA; IP20; Isec.wind.1: 5A


Manufacturer: F&F

Manufacturer part number:
TI-40-5
TME Symbol:
TI-40

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TI
AC current measuring range
40A
Power
1VA
IP rating
IP20
Secondary winding current 1
5A
Accuracy class
1
Connection
screw terminals
Kind of core
solid
Operating temperature
-5...40°C
Schematic diagram
Gross weight139.61 g
Certificates
EAN code5908312599685
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TI-40-5
8 in TME stock
Net price for quantities from 1 pcs - 21.64 USDGross price for quantities from 1 pcs - 21.64 USD
Net price for quantities from 5 pcs - 20.29 USDGross price for quantities from 5 pcs - 20.29 USD
Net price for quantities from 10 pcs - 18.93 USDGross price for quantities from 10 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.