+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-EE16-1534

Transformer: impulse; power supply; 1.17mH; 4.9W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EE16-1534
TME Symbol:
TI-EE16-1534

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.17mH
Power
4.9W
Related items
TNY266
Gross weight6.14 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EE16-1534
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD