+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-EF20-1369

Transformer: impulse; power supply; 4.04mH; 12W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EF20-1369
TME Symbol:
TI-EF20-1369

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
4.04mH
Power
12W
Related items
TNY280
Gross weight10.6 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF20-1369
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 25 pcs - 7.89 USDGross price for quantities from 25 pcs - 7.89 USD