+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-EF25-1130

Transformer: impulse; power supply; 947.2uH; 13W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EF25-1130
TME Symbol:
TI-EF25-1130

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
947.2µH
Power
13W
Related items
TNY279
Gross weight27.25 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF25-1130
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 6.99 USD
Net price for quantities from 25 pcs - 6.98 USDGross price for quantities from 25 pcs - 6.98 USD