+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-EF25-1544

Transformer: impulse; power supply; 451.58uH; 30W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EF25-1544
TME Symbol:
TI-EF25-1544

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
451.58µH
Power
30W
Related items
3799
Gross weight28.27 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF25-1544
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD