+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ETD44-2555

Transformer: impulse; power supply; 1.44mH; 480W


Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD44-2555
TME Symbol:
TI-ETD44-2555

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.44mH
Power
480W
Gross weight164.6 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD44-2555
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.23 USDGross price for quantities from 1 pcs - 22.23 USD
Net price for quantities from 5 pcs - 18.96 USDGross price for quantities from 5 pcs - 18.96 USD
Net price for quantities from 25 pcs - 17.39 USDGross price for quantities from 25 pcs - 17.39 USD