+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ETD49-1552

Transformer: impulse; power supply; 7.55mH; 552W


Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD49-1552
TME Symbol:
TI-ETD49-1552

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
7.55mH
Power
552W
Related items
UC3845
Gross weight232.77 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD49-1552
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.84 USDGross price for quantities from 1 pcs - 29.84 USD
Net price for quantities from 5 pcs - 25.47 USDGross price for quantities from 5 pcs - 25.47 USD
Net price for quantities from 25 pcs - 23.36 USDGross price for quantities from 25 pcs - 23.36 USD