+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIL113

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 55V; DIP6


Manufacturer: EVERLIGHT

Manufacturer part number:
TIL113
TME Symbol:
TIL113-EVE

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
300%@10mA
Collector-emitter voltage
55V
Case
DIP6
Turn-on time
5µs
Turn-off time
0.1ms
Gross weight0.372 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
TIL113
310 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 65 pcs - 0.26 USDGross price for quantities from 65 pcs - 0.26 USD
Net price for quantities from 130 pcs - 0.25 USDGross price for quantities from 130 pcs - 0.25 USD
Net price for quantities from 520 pcs - 0.23 USDGross price for quantities from 520 pcs - 0.23 USD
Net price for quantities from 1040 pcs - 0.22 USDGross price for quantities from 1040 pcs - 0.22 USD
Net price for quantities from 2080 pcs - 0.21 USDGross price for quantities from 2080 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs