+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIM 6-4813

Converter: DC/DC; 6W; Uin: 48VDC; Uout: 15VDC; Iout: 400mA; DIP24; THT

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TIM 6-4813
TME Symbol:
TIM6-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
6W
Input voltage
48V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
TIM 6
Body dimensions
31.8x10.6x20.3mm
Efficiency
86%
Operating temperature
-40...95°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Number of outputs
1
Application
industry, medical applications
Additional functions
disturbance filter
Conform to the norm
cURus
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 6-4813
0 in TME stock
Net price for quantities from 1 pcs - 36.25 USDGross price for quantities from 1 pcs - 36.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.