+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP147G

Transistor: PNP; bipolar; Darlington; 100V; 10A; 125W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
TIP147G
TME Symbol:
TIP147G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight6.13 g
Certificates
See other products in this category: PNP THT Darlington transistors ONSEMI,
*
TIP147G
446 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 2 pcs - 3.45 USDGross price for quantities from 2 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
Net price for quantities from 30 pcs - 2.09 USDGross price for quantities from 30 pcs - 2.09 USD
Net price for quantities from 120 pcs - 1.96 USDGross price for quantities from 120 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs