+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP30CG

Transistor: PNP; bipolar; 100V; 1A; 30W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP30CG
TME Symbol:
TIP30CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
1A
Power dissipation
30W
Case
TO220AB
Current gain
15...75
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.99 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
TIP30CG
259 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs