+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP33CG

Transistor: NPN; bipolar; 100V; 10A; 80W; TO247-3

Manufacturer: ONSEMI

Manufacturer part number:
TIP33CG
TME Symbol:
TIP33CG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
80W
Case
TO247-3
Current gain
20...100
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight6.135 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP33CG
175 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 30 pcs - 1.58 USDGross price for quantities from 30 pcs - 1.58 USD
Net price for quantities from 120 pcs - 1.50 USDGross price for quantities from 120 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs