+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP35AG

Transistor: NPN; bipolar; 60V; 25A; 125W; TO247-3

Manufacturer: ONSEMI

Manufacturer part number:
TIP35AG
TME Symbol:
TIP35AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
25A
Power dissipation
125W
Case
TO247-3
Current gain
15...75
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight3 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP35AG
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 30 pcs - 2.55 USDGross price for quantities from 30 pcs - 2.55 USD
Net price for quantities from 120 pcs - 2.42 USDGross price for quantities from 120 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)