+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP41CG

Transistor: NPN; bipolar; 100V; 6A; 65W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP41CG
TME Symbol:
TIP41CG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
6A
Power dissipation
65W
Case
TO220AB
Current gain
15...75
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.993 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP41CG
384 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs