+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP48G

Transistor: NPN; bipolar; 300V; 1A; 40W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP48G
TME Symbol:
TIP48G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
1A
Power dissipation
40W
Case
TO220AB
Current gain
30...150
Mounting
THT
Kind of package
tube
Frequency
10MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP48G
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)