+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIR1000PS

IC: digital; decoder; Ch: 1; SMD; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TIR1000PS
TME Symbol:
TIR1000PS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Gross weight0.062 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
TIR1000PS
0 in TME stock
Net price for quantities from 80 pcs - 1.96 USDGross price for quantities from 80 pcs - 1.96 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.