+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP7015L1DR-S

Thyristor: TSS; Urmax: 8V; SO8; SMD; 30A; bidirectional,triple


Manufacturer: BOURNS

Manufacturer part number:
TISP7015L1DR-S
TME Symbol:
TISP7015L1DR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
8V
Case
SO8
Mounting
SMD
Max. forward impulse current
30A
Semiconductor structure
bidirectional, triple
Breakover voltage
15V
Manufacturer series
TISP7xxx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP7015L1DR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
Net price for quantities from 10000 pcs - 1.00 USDGross price for quantities from 10000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.