+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of thyristor | TSS | |
Max. off-state voltage | 28V | |
Case | SO8 | |
Mounting | SMD | |
Max. forward impulse current | 30A | |
Semiconductor structure | bidirectional, triple | |
Breakover voltage | 38V | |
Manufacturer series | TISP7xxx | |
Kind of package | reel, tape |