+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP83121DR-S

Thyristor: TSS; 100V; SO8; SMD; 150A; unidirectional; TISP83xx

Manufacturer: BOURNS

Manufacturer part number:
TISP83121DR-S
TME Symbol:
TISP83121DR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
0.1kV
Case
SO8
Mounting
SMD
Max. forward impulse current
150A
Semiconductor structure
unidirectional
Manufacturer series
TISP83xx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP83121DR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)