+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP9110LDMR-S

Thyristor: TSS; 110V; 5mA; SO8; SMD; reel,tape

Manufacturer: BOURNS

Manufacturer part number:
TISP9110LDMR-S
TME Symbol:
TISP9110LDMR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
110V
Gate current
5mA
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
*
TISP9110LDMR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.