+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC90S

Knife; professional,universal; Tool length: 165mm; W: 9mm


Manufacturer: TAJIMA

Manufacturer part number:
DC90S
TME Symbol:
TJ-DC90S

Specification

Manufacturer
TAJIMA
Type of tool
knife
Tool length
165mm
Width
9mm
Pliers/knives application
  • professional
  • universal
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight77.55 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives TAJIMA,
*
DC90S
7 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 12 pcs - 9.02 USDGross price for quantities from 12 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts