+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPK20

Measuring tape; L: 20m; Width: 10mm; ABS; measure


Manufacturer: TAJIMA

Manufacturer part number:
EPK20
TME Symbol:
TJ-EPK20

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
20m
Width
10mm
Material
steel
Enclosure material
ABS
Manufacturer series
Pocket EPK
Trade name
measure
Gross weight320 g
EAN code4975364037107

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
EPK20
0 in TME stock
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 4 pcs - 28.27 USDGross price for quantities from 4 pcs - 28.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.