+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTN30

Measuring tape; L: 30m; Width: 13mm; measure


Manufacturer: TAJIMA

Manufacturer part number:
HTN30
TME Symbol:
TJ-HTN30

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
30m
Width
13mm
Manufacturer series
Enginner Ten
Trade name
measure
Gross weight1000 g
EAN code4975364037336

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
HTN30
0 in TME stock
Net price for quantities from 1 pcs - 63.52 USDGross price for quantities from 1 pcs - 63.52 USD
Net price for quantities from 4 pcs - 57.17 USDGross price for quantities from 4 pcs - 57.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.