+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIT-20C

Ruler; L: 2m; Width: 13mm; flexible,self-adhesive


Manufacturer: TAJIMA

Manufacturer part number:
PIT-20C
TME Symbol:
TJ-PIT20MWL001-1

Specification

Manufacturer
TAJIMA
Type of tool
ruler
Length
2m
Width
13mm
Manufacturer series
PIT
Version
flexible, self-adhesive
Gross weight42.21 g
EAN code4975364125798

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
PIT-20C
23 in TME stock
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 6 pcs - 10.49 USDGross price for quantities from 6 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 8 pcs