+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ1101000000G

Connector: pluggable terminal block; plug; female; 12A; 300V; PA66

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ1101000000G
TME Symbol:
TJ1101000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
11
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
PA66
Wire size
24AWG...12AWG
Contacts pitch
7.62mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ1101000000G
0 in TME stock
Net price for quantities from 3025 pcs - 2.33 USDGross price for quantities from 3025 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)