+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-4PRO

Temperature controller; for DIN rail mounting; 230VAC; IP20


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
TK-4PRO
TME Symbol:
TK-4PRO

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
temperature controller
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...50°C
Body dimensions
52.5x90x64mm
Application
building automation, temperature control
Controlled parameter
temperature
Kind of display used
LED
Current rating
25A
Temperature measuring range
-55...125°C
Measuring instrument features
red LED indicator
Kind of temperature sensor
DS18B20
Supply voltage
  • 230V AC
Gross weight227.09 g
Certificates
EAN code4820118381107
See other products in this category: Building Automation DIGITOP ELECTRIC,
*
TK-4PRO
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.64 USDGross price for quantities from 1 pcs - 45.64 USD
Net price for quantities from 5 pcs - 43.71 USDGross price for quantities from 5 pcs - 43.71 USD
Net price for quantities from 10 pcs - 41.78 USDGross price for quantities from 10 pcs - 41.78 USD