+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-IK73F220ZM01

Signalling column; red/yellow/green; LED; 220VDC; 220VAC; IK; 70mm


Manufacturer: EMAS

Manufacturer part number:
TK-IK73F220ZM01
TME Symbol:
TK-IK73F220ZM01

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
buzzer, flashing light
Light source
LED
Manufacturer series
IK
Diameter
70mm
Operating temperature
-5...40°C
Supply voltage
  • 220V AC
  • 220V DC
Gross weight446.7 g
Certificates
EAN code5900103202590
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
TK-IK73F220ZM01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.83 USDGross price for quantities from 1 pcs - 113.83 USD
Net price for quantities from 3 pcs - 106.24 USDGross price for quantities from 3 pcs - 106.24 USD
Net price for quantities from 10 pcs - 98.66 USDGross price for quantities from 10 pcs - 98.66 USD