+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-IK73L220XM01

Signalling column; red/yellow/green; LED; 220VAC; IK; 70mm

Manufacturer: EMAS

Manufacturer part number:
TK-IK73L220XM01
TME Symbol:
TK-IK73L220XM01

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
Manufacturer series
IK
Diameter
70mm
Operating temperature
-5...40°C
Supply voltage
  • 220V AC
Gross weight381.2 g
Certificates
EAN code5900103202576
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
TK-IK73L220XM01
7 in TME stock
Net price for quantities from 1 pcs - 82.96 USDGross price for quantities from 1 pcs - 82.96 USD
Net price for quantities from 3 pcs - 77.46 USDGross price for quantities from 3 pcs - 77.46 USD
Net price for quantities from 10 pcs - 71.83 USDGross price for quantities from 10 pcs - 71.83 USD
No. of pieces (Multiplicity: 1)