+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12747501

Enclosure: multipurpose; X: 50mm; Y: 65mm; Z: 35mm; TK PC; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
12747501
TME Symbol:
TK-PC-75-4-M

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
65mm
Dimension Z
35mm
Version
with metric knockouts
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight47.2 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12747501
7 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 10 pcs - 9.96 USDGross price for quantities from 10 pcs - 9.96 USD
Net price for quantities from 50 pcs - 9.06 USDGross price for quantities from 50 pcs - 9.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs