+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-00169

Heat shrink sleeve; 2: 1; 1.6mm; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-00169
TME Symbol:
TK20-1.6/0.8-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Colour
transparent
Diameter after shrinking
0.8mm
Gross weight2.06 g
Certificates
EAN code4031026223759
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-00169
254 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 125 pcs - 2.07 USDGross price for quantities from 125 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.