+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-01279

Heat shrink sleeve; 2: 1; 12.7mm; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-01279
TME Symbol:
TK20-12.7/6.4-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
transparent
Diameter after shrinking
6.4mm
Gross weight14.41 g
Certificates
EAN code4031026223810
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-01279
50 in TME stock
Net price for quantities from 25 pcs - 10.57 USDGross price for quantities from 25 pcs - 10.57 USD
Net price for quantities from 125 pcs - 9.69 USDGross price for quantities from 125 pcs - 9.69 USD
Net price for quantities from 375 pcs - 8.52 USDGross price for quantities from 375 pcs - 8.52 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs