+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-01909

Heat shrink sleeve; 2: 1; 19.1mm; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-01909
TME Symbol:
TK20-19.1/9.5-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Colour
transparent
Diameter after shrinking
9.5mm
Gross weight26 g
Certificates
EAN code4031026223827
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-01909
0 in TME stock
Net price for quantities from 25 pcs - 15.44 USDGross price for quantities from 25 pcs - 15.44 USD
Net price for quantities from 125 pcs - 14.22 USDGross price for quantities from 125 pcs - 14.22 USD
Net price for quantities from 375 pcs - 12.58 USDGross price for quantities from 375 pcs - 12.58 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.