+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-00249

Heat shrink sleeve; 2: 1; 2.4mm; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-00249
TME Symbol:
TK20-2.4/1.2-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
transparent
Diameter after shrinking
1.2mm
Gross weight2.3 g
Certificates
EAN code4031026223766
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-00249
125 in TME stock
Net price for quantities from 125 pcs - 3.28 USDGross price for quantities from 125 pcs - 3.28 USD
Net price for quantities from 625 pcs - 2.98 USDGross price for quantities from 625 pcs - 2.98 USD
Net price for quantities from 1875 pcs - 2.62 USDGross price for quantities from 1875 pcs - 2.62 USD
No. of pieces (Multiplicity: 125)