+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-02549

Heat shrink sleeve; 25.4mm; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-02549
TME Symbol:
TK20-25.4/12.7-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
25.4mm
Colour
transparent
Gross weight36.4 g
Certificates
EAN code4031026223834
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-02549
15 in TME stock
Net price for quantities from 15 pcs - 28.00 USDGross price for quantities from 15 pcs - 28.00 USD
Net price for quantities from 75 pcs - 25.68 USDGross price for quantities from 75 pcs - 25.68 USD
Net price for quantities from 225 pcs - 22.56 USDGross price for quantities from 225 pcs - 22.56 USD
No. of pieces (Multiplicity: 15)
Packaging method by the manufacturerBag = 15 pcs