+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-00489

Heat shrink sleeve; 2: 1; 4.8mm; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-00489
TME Symbol:
TK20-4.8/2.4-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
transparent
Diameter after shrinking
2.4mm
Gross weight4.26 g
Certificates
EAN code4031026223780
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-00489
50 in TME stock
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 250 pcs - 3.71 USDGross price for quantities from 250 pcs - 3.71 USD
Net price for quantities from 750 pcs - 3.26 USDGross price for quantities from 750 pcs - 3.26 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 50 pcs