+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311-00649

Heat shrink sleeve; 2: 1; 6.4mm; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-00649
TME Symbol:
TK20-6.4/3.2-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
transparent
Diameter after shrinking
3.2mm
Gross weight8.4 g
Certificates
EAN code4031026223797
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-00649
0 in TME stock
Net price for quantities from 50 pcs - 5.95 USDGross price for quantities from 50 pcs - 5.95 USD
Net price for quantities from 250 pcs - 5.45 USDGross price for quantities from 250 pcs - 5.45 USD
Net price for quantities from 750 pcs - 4.79 USDGross price for quantities from 750 pcs - 4.79 USD
No. of pieces (Multiplicity: 50)