+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TK33SP.7 -AS

Enclosure: desktop; TEKMAR; X: 133mm; Y: 188mm; Z: 75mm; ABS


Manufacturer: TEKO

Manufacturer part number:
TK33SP.7 -AS
TME Symbol:
TK33SP.7

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TEKMAR
Dimension X
133mm
Dimension Y
188mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
light grey
Gross weight327.3 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
TK33SP.7 -AS
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 10 pcs - 11.09 USDGross price for quantities from 10 pcs - 11.09 USD