+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TKA30C-B

Converter: DC/DC; 25W; Uin: 36÷72VDC; Uout: 5VDC; Uout2: 12VDC; THT

Manufacturer: MEAN WELL

Manufacturer part number:
TKA30C-B
TME Symbol:
TKA30C-B

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
25W
Input voltage
36...72V DC
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
3.5A
Output current 2
0.31A
Output current 3
310mA
Mounting
THT
Manufacturer series
TKA30
Body dimensions
50.8x50.8x21mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
3
Dimensions
2"x2"
Dimensions
Gross weight98.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
TKA30C-B
0 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.