+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS115N-B

Enclosure: multipurpose; X: 63mm; Y: 115mm; Z: 12mm; CS; ABS; black


Manufacturer: TAKACHI

Manufacturer part number:
CS115N-B
TME Symbol:
TKC-CS115N-B

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
115mm
Dimension Z
12mm
Manufacturer series
CS
Enclosure material
ABS
Body colour
black
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94HB
Dimensions
Gross weight31.28 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
CS115N-B
20 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcs