+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS90-B

Enclosure: multipurpose; X: 45mm; Y: 90mm; Z: 12mm; CS; ABS; black

Manufacturer: TAKACHI

Manufacturer part number:
CS90-B
TME Symbol:
TKC-CS90-B

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
90mm
Dimension Z
12mm
Version
with battery compartment
Manufacturer series
CS
Enclosure material
ABS
Body colour
black
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94HB
Dimensions
Gross weight21.28 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
CS90-B
8 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)